MEAN WELL LED Driver, 12V dc, 64 V dc, 45 W 3 in 1 Step-Up Constant Current LED Driver

Subtotal (1 unit)*

$16.59

(exc. GST)

$18.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.59

*price indicative

RS Stock No.:
149-725
Distrelec Article No.:
303-86-423
Mfr. Part No.:
LDH-45A-700
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V dc, 64V dc

Product Type

LED Driver

Maximum Output Power

45W

Input Voltage

18V, 9V

Sub Type

Step-Up Constant Current LED Driver

Dimming Operation

3 in 1

Input Voltage Type

DC

Operating Modes

Constant Current

Standards/Approvals

EAC TP TC 004, BS EN/EN61347-1, BS EN/EN61000-4-2, BS EN/EN55015, BS EN/EN61547, BS EN/EN61347-2-13, EAC TP TC 020

Series

LDH-45

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC Step up LED driver is designed to provide a constant current (CC) output for LED applications, with a wide input voltage range of 9-18Vdc and an output of 0.7A at 12-64Vdc. It features PWM + analogue dimming and remote ON/OFF functions, making it versatile and efficient for various lighting setups.

Designed for LED applications requiring constant current (CC) output

Wide input voltage range of 9-18Vdc and output of 0.7A at 12-64Vdc

Includes PWM + analogue dimming for flexible control options

Remote ON/OFF function for added convenience

Compact PCB through-hole design for easy installation

Compliant with RoHS regulations for environmental sustainability

  • RS Stock No. 1807489
  • Mfr. Part No. ILPA-DRIVER-SP103E-01.
Each
$55.67
  • RS Stock No. 0697394
  • Mfr. Part No. IT-FIT-180/220-240/24
Each
$141.26
  • RS Stock No. 0121120
  • Mfr. Part No. 170127 DNW-CON/LED/15W
Each
$230.94
  • RS Stock No. 0697387
  • Mfr. Part No. OTI-DALI-50/220-240/48-1CH
Each
$130.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy