MEAN WELL IP65, IP67 LED Driver, 18V, 36 V, 480 W
- RS Stock No.:
- 145-154
- Distrelec Article No.:
- 303-07-897
- Mfr. Part No.:
- HLG-480H-36
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$203.04
(exc. GST)
$223.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.04 |
*price indicative
- RS Stock No.:
- 145-154
- Distrelec Article No.:
- 303-07-897
- Mfr. Part No.:
- HLG-480H-36
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 18V, 36V | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V ac, 90V ac | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 24V, 54V | |
| Series | HLG-480H | |
| Standards/Approvals | IP65 or IP67, KC61347, UL8750(typeHL), AS/NZS 61347.1:2016, AS/NZS IEC 61347.2.13:2013, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 18V, 36V | ||
Maximum Output Power 480W | ||
Input Voltage 305V ac, 90V ac | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 24V, 54V | ||
Series HLG-480H | ||
Standards/Approvals IP65 or IP67, KC61347, UL8750(typeHL), AS/NZS 61347.1:2016, AS/NZS IEC 61347.2.13:2013, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.
Metal Housing
Typical lifetime more than 62000 hours
7 years warranty
Related links
- MEAN WELL 480 W Output Resistance 10V PWM
- MEAN WELL 480 W Output 3 in 1 Resistance
- MEAN WELL 480 W Output Resistance 10V PWM
- MEAN WELL 480 W Output 10V PWM Resistance
- MEAN WELL 241 W Output 5.72 A Resistance 10V PWM Signal or Resistance, PWM
- MEAN WELL 185 W Output 1 to 10 V dc PWM
- MEAN WELL 480 W Output 700 mA 10V PWM 3 in 1
- MEAN WELL 37.8 V Output, 480 W Output Dimmable
