MEAN WELL LED Driver, 54V, 60 W Dimmable
- RS Stock No.:
- 634-280
- Mfr. Part No.:
- HLG-60H-54AB
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$76.48
(exc. GST)
$84.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.48 |
*price indicative
- RS Stock No.:
- 634-280
- Mfr. Part No.:
- HLG-60H-54AB
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 127V, 305V, 431V, 90V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-60H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 127V, 305V, 431V, 90V | ||
Dimming Operation Yes | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-60H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MEANWELL 60W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 15V and 54V. Thanks to the high efficiency up to 90.5%, with the fanless design, the entire series is able to operate for -40°C to +80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Constant Voltage plus Constant Current mode output
Metal housing with class I design
Built-in active PFC function
Class 2 power unit
Related links
- MEAN WELL 185 W Output
- MEAN WELL 150 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 1.15A 3 in 1
- MEAN WELL 9 V Output Resistance, 0 to 10 V dc
- MEAN WELL 600 W Output Resistance 3 in 1
- MEAN WELL 320 W Output 6.7 A Resistance 3 in 1
- MEAN WELL 480.6 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 240.3 dBm Output Io and Vo, 10V PWM and Resistance
