MEAN WELL LED Driver, 13V, 130 V, 65 W Dimmable
- RS Stock No.:
- 145-262
- Distrelec Article No.:
- 301-57-208
- Mfr. Part No.:
- HVGC-65-500B
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.25
(exc. GST)
$95.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $87.25 |
| 10 + | $78.54 |
*price indicative
- RS Stock No.:
- 145-262
- Distrelec Article No.:
- 301-57-208
- Mfr. Part No.:
- HVGC-65-500B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 13V, 130V | |
| Product Type | LED Driver | |
| Maximum Output Power | 65W | |
| Input Voltage | 180V ac, 528V ac | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 13V, 130V | ||
Product Type LED Driver | ||
Maximum Output Power 65W | ||
Input Voltage 180V ac, 528V ac | ||
Dimming Operation Yes | ||
Operating Modes Constant Current | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL LED driver comes with Constant Current (CC) and built-in PFC. It features IP67 protection and cable output. This LED driver supports dimming, making it a versatile solution for various lighting applications.
Metal Housing
Typical lifetime more than 50000 hours
5 years warranty
Related links
- MEAN WELL 186 V Output, 65 W Output
- MEAN WELL Constant Current Mode LED Driver 93 V Output, 65 W Output 3 in 1
- MEAN WELL 65 W Output
- MEAN WELL LED Driver 65 W Output, 1400mA PWM
- MEAN WELL LED Driver 65 W Output, 700mA PWM
- MEAN WELL LED Driver 65 W Output, 1750mA PWM
- MEAN WELL LED Driver 65 W Output, 1050mA PWM
- MEAN WELL
