MEAN WELL IP67, IP65 LED Driver, 9V, 93 V, 65 W 3 in 1 Constant Current Mode LED Driver
- RS Stock No.:
- 145-264
- Distrelec Article No.:
- 301-57-209
- Mfr. Part No.:
- HVGC-65-700B
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.25
(exc. GST)
$95.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $87.25 |
| 10 + | $78.54 |
*price indicative
- RS Stock No.:
- 145-264
- Distrelec Article No.:
- 301-57-209
- Mfr. Part No.:
- HVGC-65-700B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 9V, 93V | |
| Maximum Output Power | 65W | |
| Input Voltage | 180V ac, 528V ac | |
| Sub Type | Constant Current Mode LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| Series | HVGC-65 | |
| Standards/Approvals | UL8750, independent, ENEC BS EN/EN61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 9V, 93V | ||
Maximum Output Power 65W | ||
Input Voltage 180V ac, 528V ac | ||
Sub Type Constant Current Mode LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
Series HVGC-65 | ||
Standards/Approvals UL8750, independent, ENEC BS EN/EN61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL LED driver comes with Constant Current (CC) and built-in PFC. It features IP67 protection and cable output. This LED driver supports dimming, making it a versatile solution for various lighting applications.
Metal Housing
Typical lifetime more than 50000 hours
5 years warranty
Related links
- MEAN WELL 130 V Output, 65 W Output
- MEAN WELL 186 V Output, 65 W Output
- MEAN WELL 65 W Output
- MEAN WELL Constant Current Mode LED Driver 76 V Output, 320 W Output 3 in 1
- MEAN WELL Constant Current Mode LED Driver 229 V Output 1.4A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 357 V Output 1.1A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 89 V Output 2.5A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 305 V Output, 320 W Output 3 in 1
