MEAN WELL LED Driver, 234V, 320 W Dimmable

Subtotal (1 unit)*

$237.16

(exc. GST)

$260.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.16

*price indicative

RS Stock No.:
634-261
Mfr. Part No.:
HVGC-320-1400A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

234V

Maximum Output Power

320W

Input Voltage

180V, 254V, 528V, 747V

Dimming Operation

Yes

Operating Modes

Constant Current

Standards/Approvals

No

Series

HVGC-320

COO (Country of Origin):
CN
The MEANWELL 320W LED AC/DC LED power supply featuring the constant current mode and high voltage output. It operates from 180 to 528VAC and offers models with different rated current ranging between 700mA and 3500mA. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.

Constant Current mode output

Metal housing with Class I design

Built-in active PFC function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy