MEAN WELL LED Driver, 36V, 160 W Dimmable
- RS Stock No.:
- 634-238
- Mfr. Part No.:
- HBG-160P-36A
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$89.07
(exc. GST)
$97.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.07 |
*price indicative
- RS Stock No.:
- 634-238
- Mfr. Part No.:
- HBG-160P-36A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 160W | |
| Input Voltage | 127V, 305V, 417V, 90V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HBG-160P | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 160W | ||
Input Voltage 127V, 305V, 417V, 90V | ||
Dimming Operation Yes | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HBG-160P | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MEANWELL 160W AC/DC PCB type LED driver featuring the circular shape design. It operates from 90 to 305VAC and offers the dual mode constant voltage and constant current output models with different rated voltage ranging between 36V and 60V. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +45°C under free air convection. It is equipped with various function options, such as dimming methodology, so as to provide the optimal design flexibility for LED lighting system.
Constant Voltage plus Constant Current mode output
Circular shape PCB type design
Built-in active PFC function
5 years warranty
Related links
- MEAN WELL 160 W Output
- MEAN WELL 160 W Output 3 in 1 Resistance
- MEAN WELL 160 W Output, 3.3A 3 in 1
- Osram LED Driver 160 W Output, 6.61A Dimmable
- Osram LED Driver 160 W Output, 6.61A
- MEAN WELL 100 W Output 4.8 A Resistance 10V PWM
- Osram LED Driver 160 W Output Amplitude Modulation
- MEAN WELL 61.2 dBm Output Io and Vo
