MEAN WELL LED Driver, 156V, 320 W Dimmable

Subtotal (1 unit)*

$207.97

(exc. GST)

$228.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.97

*price indicative

RS Stock No.:
634-299
Mfr. Part No.:
HLG-320H-C2100AB
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

156V

Product Type

LED Driver

Maximum Output Power

320W

Input Voltage

127V, 305V, 417V, 90V

Dimming Operation

Yes

Operating Modes

Constant Current

Series

HLG-320H

Standards/Approvals

No

COO (Country of Origin):
CN
The MEANWELL 320W LED AC/DC LED driver featuring the constant current mode and high voltage output. It operates from 90 to 305VAC and offers models with different rated current ranging between 700mA and 3500mA. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Constant Current mode output

Metal housing with Class I design

Built-in active PFC function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy