MEAN WELL LED Driver, 11 W, 350mA Dimmable
- RS Stock No.:
- 149-579
- Distrelec Article No.:
- 300-10-413
- Mfr. Part No.:
- LDD-350L
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$7.95
(exc. GST)
$8.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
- Plus 135 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.95 |
*price indicative
- RS Stock No.:
- 149-579
- Distrelec Article No.:
- 300-10-413
- Mfr. Part No.:
- LDD-350L
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 11W | |
| Mount Type | Screw | |
| Dimming Operation | Yes | |
| Input Voltage Type | DC | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current | |
| Series | LDD | |
| Standards/Approvals | EAC TP TC 020, EAC TP TC 020/2011, FCC Part 15 Class B, BS EN/EN55015, BS EN/EN61000-4-2 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 11W | ||
Mount Type Screw | ||
Dimming Operation Yes | ||
Input Voltage Type DC | ||
Driver Current 350mA | ||
Operating Modes Constant Current | ||
Series LDD | ||
Standards/Approvals EAC TP TC 020, EAC TP TC 020/2011, FCC Part 15 Class B, BS EN/EN55015, BS EN/EN61000-4-2 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Step down LED driver, designed for Constant Current operation. With input ranging from 9-36Vdc and output of 0.35A at 2-32Vdc, this driver is ideal for powering LED applications. The PCB through hole design allows for easy installation and the driver supports dimming with PWM and remote ON/OFF functionality.
Input voltage range of 9-36Vdc
Output current of 0.35A at 2-32Vdc
PCB through hole design for easy installation
Supports dimming with PWM and remote ON/OFF
Constant Current operation ensures stable LED performance
Related links
- MEAN WELL 350mA PWM
- onsemi LED Driver 350mA PWM
- MEAN WELL LED Driver 25 W Output, 350mA PWM
- MEAN WELL 350 W Output, 350mA PWM
- MEAN WELL Constant Current LED Driver 75 W Output, 350mA 3 in 1
- MEAN WELL Step-Up Constant Current LED Driver 86 V Output 350mA 3 in 1
- Intelligent LED Solutions 1.75 W Output, 350mA
- Orbitec LED Driver 80 W Output, 350mA
