MEAN WELL LED Driver, 12V, 40 W, 3.4A
- RS Stock No.:
- 314-291
- Mfr. Part No.:
- XLN-40-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$37.24
(exc. GST)
$40.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $37.24 |
*price indicative
- RS Stock No.:
- 314-291
- Mfr. Part No.:
- XLN-40-12
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 40W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Pin | |
| Operating Modes | Constant Voltage | |
| Driver Current | 3.4A | |
| Standards/Approvals | BS EN/EN61000-4-8, BS EN/EN55015(CISPR15), BS EN/EN61000-3-2, BS EN/EN61000-3-3, BS EN/EN61000-4-11, BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4, BS EN/EN61000-4-5, BS EN/EN61000-4-6, BS EN/EN61347-1, BS EN/EN61347-2-13(EL), BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, UL8750(Type HL and Class P) | |
| Series | XLN-40 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 40W | ||
Input Voltage 110V, 305V | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Pin | ||
Operating Modes Constant Voltage | ||
Driver Current 3.4A | ||
Standards/Approvals BS EN/EN61000-4-8, BS EN/EN55015(CISPR15), BS EN/EN61000-3-2, BS EN/EN61000-3-3, BS EN/EN61000-4-11, BS EN/EN61000-4-2, BS EN/EN61000-4-3, BS EN/EN61000-4-4, BS EN/EN61000-4-5, BS EN/EN61000-4-6, BS EN/EN61347-1, BS EN/EN61347-2-13(EL), BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, GB17625.1, GB19510.1, GB19510.14, GB/T 17743, UL8750(Type HL and Class P) | ||
Series XLN-40 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 3.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.7A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 9 V Output 3.4A 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 2.1A 3 in 1 Dimming
- MEAN WELL LED Driver 40 W Output, 3.33A 3 in 1 Dimming
- MEAN WELL 60 W Output, 5A 3 in 1
