MEAN WELL IP67, IP65 LED Driver, 42V, 480 W Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-397
- Mfr. Part No.:
- HLG-480H-42A
- Brand:
- MEAN WELL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 611-397
- Mfr. Part No.:
- HLG-480H-42A
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 42V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | AS/NZS 61347.1:2016, AS/NZS IEC 61347.2.13:2013, BS EN/EN62384, GB19510.1, CSA C22.2 No. 250.13-12, KC61347 1, EAC TP TC 004, BS EN/EN61347-2-13, ENEC BS EN/EN61347-1, GB19510.14, UL8750 | |
| Series | HLG-480H | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
LED Voltage 42V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals AS/NZS 61347.1:2016, AS/NZS IEC 61347.2.13:2013, BS EN/EN62384, GB19510.1, CSA C22.2 No. 250.13-12, KC61347 1, EAC TP TC 004, BS EN/EN61347-2-13, ENEC BS EN/EN61347-1, GB19510.14, UL8750 | ||
Series HLG-480H | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEANWELL 480W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 24V and 54V. Thanks to the high efficiency up to 95.5%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Metal housing with class I design
Built-in active PFC function
IP67/IP65 design for indoor or outdoor installations
Related links
- MEAN WELL 480 W Output Resistance 10V PWM
- MEAN WELL 120 W Output Resistance 10V PWM
- MEAN WELL 100 W Output Resistance 10V PWM
- MEAN WELL 480 W Output 10V PWM Resistance
- MEAN WELL 200 W Output 3 in 1 Resistance
- MEAN WELL 480 W Output 3 in 1 Resistance
- MEAN WELL 480 W Output 700 mA 10V PWM 3 in 1
- MEAN WELL 478.8 dBm Output 10V PWM and Resistance, Io and Vo
