MEAN WELL IP65, IP67 1 Output LED Driver, 48V, 185 W, 13A, 1.95 A 10V PWM, 3 in 1, Resistance
- RS Stock No.:
- 611-353
- Mfr. Part No.:
- HLG-185H-48AB
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$124.31
(exc. GST)
$136.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $124.31 |
*price indicative
- RS Stock No.:
- 611-353
- Mfr. Part No.:
- HLG-185H-48AB
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 185W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Mount Type | Screw | |
| Dimming Operation | 10V PWM, 3 in 1, Resistance | |
| Terminal Type | Wire Lead | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 12V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 13A, 1.95A | |
| Series | HLG-185H | |
| Standards/Approvals | EN61000-4-4, EN61000-4-5, J61347-1, EN61547, EN61000-4-2, J61347-2-13, ES/NZS, UL60950-1, UL8750(type”HL”), EN61000-3-3, GB17743, CSA C22.2 No. 250.0-08, EN61000-4-8, EN55032 (CISPR32) Class B, EN61000-3-2 Class C, EN61000-4-3, GB19510.1, EN55024, EN55015, EAC TP TC 004, EN61000-4-6, TUV EN60950-1, EAC TP TC 020, EN61000-4-11, GB17625.1 | |
| Number of Outputs | 1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 185W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Mount Type Screw | ||
Dimming Operation 10V PWM, 3 in 1, Resistance | ||
Terminal Type Wire Lead | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 12V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 13A, 1.95A | ||
Series HLG-185H | ||
Standards/Approvals EN61000-4-4, EN61000-4-5, J61347-1, EN61547, EN61000-4-2, J61347-2-13, ES/NZS, UL60950-1, UL8750(type”HL”), EN61000-3-3, GB17743, CSA C22.2 No. 250.0-08, EN61000-4-8, EN55032 (CISPR32) Class B, EN61000-3-2 Class C, EN61000-4-3, GB19510.1, EN55024, EN55015, EAC TP TC 004, EN61000-4-6, TUV EN60950-1, EAC TP TC 020, EN61000-4-11, GB17625.1 | ||
Number of Outputs 1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 185 W Output 1.68 A 10V PWM Resistance
- MEAN WELL 185 W Output, 3.9A Io and Vo
- MEAN WELL LED Driver 185 W Output, 13A 3 in 1 Dimming
- MEAN WELL 185 W Output 1 to 10 V dc PWM
- MEAN WELL LED Driver 185 W Output, 3.9A 3 in 1 Dimming
- MEAN WELL Constant Voltage+Constant Current LED Driver 185 W Output 3 in 1
- MEAN WELL 320 W Output Additive 1 to 10V dc Resistance
- MEAN WELL 150 W Output 1.68 A 3 in 1 10V PWM
