MEAN WELL IP67, IP65 LED Driver, 42V, 185 W, 12.5A, 1.68 A 10V PWM, 3 in 1, Resistance

Subtotal (1 unit)*

$114.12

(exc. GST)

$125.53

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.12

*price indicative

RS Stock No.:
611-396
Mfr. Part No.:
HLG-185H-42B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

42V

Maximum Output Power

185W

Input Voltage

127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc

Dimming Operation

10V PWM, 3 in 1, Resistance

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67, IP65

Operating Modes

Constant Current/Constant Voltage

Driver Current

12.5A, 1.68A

LED Voltage

12V, 54V

Standards/Approvals

J61347-2-13, GB19510.14, KC61347 1, BS EN/EN61000-3-2 Class C, BS EN/EN61000-4-2, UL8750, BS EN/EN55024, GB19510.1, BS EN/EN55032 (CISPR32) Class B, GB/T 17743, EAC TP TC 020, KSC 9815, J61347-1, EAC TP TC 004, KC61347 2 13, BS EN/EN55015, GB17625.1, BS EN/EN61000-3-3, BS EN/EN61547, CSA C22.2 No. 250.0-08, BIS IS15885

Series

HLG-150H

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEANWELL 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. It operates from 90 to 305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 94%, with the fanless design, the entire series is able to operate for-40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Metal housing with class I design

IP67/IP65 rating for indoor or outdoor installations

7 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy