MEAN WELL IP67 LED Driver, 42V, 321.3 dBm 3 in 1, 10V PWM and Resistance
- RS Stock No.:
- 534-690
- Distrelec Article No.:
- 301-57-179
- Mfr. Part No.:
- HLG-320H-42B
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$146.72
(exc. GST)
$161.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $146.72 |
*price indicative
- RS Stock No.:
- 534-690
- Distrelec Article No.:
- 301-57-179
- Mfr. Part No.:
- HLG-320H-42B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 321.3dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 3 in 1, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 38V, 45V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Series | HLG-320H | |
| Standards/Approvals | GB/T 17743, C-Type), GB19510.1, 8, BS EN/ES/NZS 61347-2-13 independent, 11, CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, EAC TP TC 004, GB19510.14, J61347-2-13 (except for C-Type), Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3, BS EN/EN55024, EAC TP TC 020, J61347-1, BS EN/EN61547, 3, light industry level (surge immunity Line-Earth 4KV, 4, Compliance to BS EN/EN55015, 5, GB17625.1, KC61347-1, 6, UL8750(Type”HL”), BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN55032 (CISPR32) Class B, Line-Line 2KV), KC61347-2-13(except for AB, IP65 or IP67 (except for HLG-320H C-Type) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 321.3dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 3 in 1, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 38V, 45V | ||
Operating Modes Constant Current, Constant Voltage | ||
Series HLG-320H | ||
Standards/Approvals GB/T 17743, C-Type), GB19510.1, 8, BS EN/ES/NZS 61347-2-13 independent, 11, CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, EAC TP TC 004, GB19510.14, J61347-2-13 (except for C-Type), Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3, BS EN/EN55024, EAC TP TC 020, J61347-1, BS EN/EN61547, 3, light industry level (surge immunity Line-Earth 4KV, 4, Compliance to BS EN/EN55015, 5, GB17625.1, KC61347-1, 6, UL8750(Type”HL”), BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN55032 (CISPR32) Class B, Line-Line 2KV), KC61347-2-13(except for AB, IP65 or IP67 (except for HLG-320H C-Type) | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL 321.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 321.3 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 40.32 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 60.9 dBm Output 3 in 1, 10V PWM and Resistance
- MEAN WELL 81.9 dBm Output 10V PWM and Resistance, 3 in 1
- MEAN WELL 478.8 dBm Output 10V PWM and Resistance, Io and Vo
- MEAN WELL 321.3 dBm Output Io and Vo
- MEAN WELL 185 W Output 1.68 A 10V PWM Resistance
