MEAN WELL IP67, IP65 LED Driver, 42V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver

Subtotal (1 unit)*

$81.42

(exc. GST)

$89.56

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 15 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.42

*price indicative

RS Stock No.:
149-497
Distrelec Article No.:
301-57-161
Mfr. Part No.:
HLG-185H-42A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

42V

Maximum Output Power

185W

Input Voltage

305V, 90V

Sub Type

Constant Voltage+Constant Current LED Driver

Dimming Operation

3 in 1

Input Voltage Type

AC

IP Rating

IP67, IP65

Operating Modes

Constant Current/Constant Voltage

LED Voltage

12V, 54V

Standards/Approvals

No

Series

HLG-185H

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver with Mix mode (CV+CC) and built-in PFC. It delivers an output of 42Vdc at 4.4A, making it a reliable choice for various applications in the lighting industry.

Mix mode (CV+CC) operation for versatile use

Built-in PFC ensures stable power output

IP65 rated for protection against dust and water

Dimming capability with Potentiometer for enhanced control

High output power of 185W for efficient performance

Wide input voltage range of 110/230V for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy