MEAN WELL IP67, IP65 1 Output LED Driver, 42V, 185 W, 4.4A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$118.24

(exc. GST)

$130.06

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.24

*price indicative

RS Stock No.:
424-805
Distrelec Article No.:
301-34-785
Mfr. Part No.:
HLG-185H-42
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

42V

Maximum Output Power

185W

Input Voltage

127V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP67, IP65

LED Voltage

21V, 42V

Operating Modes

Constant Current/Constant Voltage

Driver Current

4.4A

Series

HLG

Standards/Approvals

KC61347-2-13(except for D-type) Approved, EAC TP TC 004, UL8750(type”HL”), J61347-2-13(except for D-type), J61347-1, GB19510.1, CSA C22.2 No. 250.0-08, AS/NZS 61347-2-13(except for AB-type) independent, BS EN/EN 61347-2-13, IP65 or IP67, GB19510.14, KC61347-1, BS EN/EN 61347-1, AS/NZS 61347-1(except for AB-type), BIS IS15885( for 12B, 24B, 36A, 54A only)

Number of Outputs

1

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 42Vdc at 4.4A and IP67 and Cable output.

Warranty pack 84 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy