MEAN WELL IP67 LED Driver, 12V dc, 60 dBm Io
- RS Stock No.:
- 534-740
- Distrelec Article No.:
- 303-72-400
- Mfr. Part No.:
- HLG-80H-12
- Brand:
- MEAN WELL
This image is representative of the product range
- RS Stock No.:
- 534-740
- Distrelec Article No.:
- 303-72-400
- Mfr. Part No.:
- HLG-80H-12
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V dc | |
| Maximum Output Power | 60dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 10.8V, 13.5V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | KS C 9815, EAC TP TC 020, BS EN/ES/NZS 61347-2-13 Note.8 J61347-1, 4, GB/T 17743, GB19510.14, 3, BS EN/EN61000-3-3, 6, independent, KC61347-2-13(except for AB, BL-Type) Approved, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, light industry level (surge immunity Line-Earth 4KV, MTBF Line-Line 2KV), KS C 9547 (except for BL Type), KC61347-1, GB19510.1, 11, BS EN/ES/NZS 61347-1, UL8750 LISTED for HLG-80H-BL, IP65 or IP67, BIS IS15885 (for 36A, 54A only), UL8750 (Type HL), 5, CSA C22.2 No. 250.0-08, EAC TP TC 004, BS EN/EN61547, GB17625.1, BS EN/EN61000-3-2 Class C (@load≥60%), J61347-2-13(except for BL-Type), 8 | |
| Series | HLG-80H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V dc | ||
Maximum Output Power 60dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 10.8V, 13.5V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals KS C 9815, EAC TP TC 020, BS EN/ES/NZS 61347-2-13 Note.8 J61347-1, 4, GB/T 17743, GB19510.14, 3, BS EN/EN61000-3-3, 6, independent, KC61347-2-13(except for AB, BL-Type) Approved, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, light industry level (surge immunity Line-Earth 4KV, MTBF Line-Line 2KV), KS C 9547 (except for BL Type), KC61347-1, GB19510.1, 11, BS EN/ES/NZS 61347-1, UL8750 LISTED for HLG-80H-BL, IP65 or IP67, BIS IS15885 (for 36A, 54A only), UL8750 (Type HL), 5, CSA C22.2 No. 250.0-08, EAC TP TC 004, BS EN/EN61547, GB17625.1, BS EN/EN61000-3-2 Class C (@load≥60%), J61347-2-13(except for BL-Type), 8 | ||
Series HLG-80H | ||
- COO (Country of Origin):
- CN
