MEAN WELL IP65 LED Driver, 90.3 dBm Io

This image is representative of the product range

Subtotal (1 unit)*

$85.64

(exc. GST)

$94.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.64

*price indicative

RS Stock No.:
534-813
Distrelec Article No.:
301-34-856
Mfr. Part No.:
HLG-80H-C700A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Maximum Output Power

90.3dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

Io

Input Voltage Type

AC/DC

IP Rating

IP65

Operating Modes

Constant Current

Standards/Approvals

5, 6, UL8750 (Type HL), UL8750 LISTED for HLG-80H-BL, light industry level (surge immunity Line-Earth 4KV, MTBF Line-Line 2KV), KS C 9815, KS C 9547 (except for BL Type), KC61347-2-13(except for AB, BL-Type) Approved, KC61347-1, J61347-2-13(except for BL-Type), IP65 or IP67, independent, GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, Compliance to BS EN/EN55015, BS EN/ES/NZS 61347-2-13 Note.8 J61347-1, BS EN/ES/NZS 61347-1, BS EN/EN61547, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@load≥60%), BIS IS15885 (for 36A, 54A only), 8, 11, 4, 3

Series

HLG-80H-C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy