MEAN WELL IP67 LED Driver, 12V dc, 192 dBm Dimmable LED Driver

This image is representative of the product range

Subtotal (1 unit)*

$141.73

(exc. GST)

$155.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 15 March 2027
  • Plus 5 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.73

*price indicative

RS Stock No.:
534-618
Distrelec Article No.:
110-52-800
Mfr. Part No.:
HLG-240H-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V dc

Product Type

LED Driver

Maximum Output Power

192dBm

Input Voltage

127V dc, 431V dc

Mount Type

Chassis

Sub Type

LED Driver

Dimming Operation

Yes

Terminal Type

2 Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Current, Constant Voltage

LED Voltage

11.2V, 12.8V

Series

HLG-240H

Standards/Approvals

J61347-2, U:8750

COO (Country of Origin):
TW

  • RS Stock No. 1807489
  • Mfr. Part No. ILPA-DRIVER-SP103E-01.
Each
$58.60
  • RS Stock No. 0697394
  • Mfr. Part No. IT-FIT-180/220-240/24
Each
$141.26
  • RS Stock No. 0697387
  • Mfr. Part No. OTI-DALI-50/220-240/48-1CH
Each
$130.86
  • RS Stock No. 0121120
  • Mfr. Part No. 170127 DNW-CON/LED/15W
Each
$230.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy