MEAN WELL IP67 LED Driver, 24V, 600 dBm Io
- RS Stock No.:
- 534-585
- Distrelec Article No.:
- 303-07-899
- Mfr. Part No.:
- HLG-600H-24
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$302.20
(exc. GST)
$332.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit |
|---|---|
| 1 + | $302.20 |
*price indicative
- RS Stock No.:
- 534-585
- Distrelec Article No.:
- 303-07-899
- Mfr. Part No.:
- HLG-600H-24
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 600dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 20.4V, 25.2V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Series | HLG-600H | |
| Standards/Approvals | KS C 9815, UL8750(Type”HL”), KS C 9547, BS EN/EN61547, BS EN/EN62384, GB19510.14, IP65 or IP67, GB17625.1, UL60950-1, ENEC BS EN/EN61347-1, EAC TP TC 004, BS EN/EN61000-3-2 Class C (@ load≧50%), AS/NZS 60950.1(by CB)(AB Type except ), Compliance to BS EN/EN61000-4-2, KC61347-2-13(except for AB Type) Approved, BS EN/EN61000-3-3, J61347-2-13, BS EN/EN55024, KC61347-1, CSA C22.2 No. 250.13-12, GB19510.1, 4, Compliance to BS EN/EN55015, J61347-1, EAC TP TC 020, 5, 3, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB/T 17743, BS EN/EN61347-2-13 independent, 11, 8, 6 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 600dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 20.4V, 25.2V | ||
Operating Modes Constant Voltage, Constant Current | ||
Series HLG-600H | ||
Standards/Approvals KS C 9815, UL8750(Type”HL”), KS C 9547, BS EN/EN61547, BS EN/EN62384, GB19510.14, IP65 or IP67, GB17625.1, UL60950-1, ENEC BS EN/EN61347-1, EAC TP TC 004, BS EN/EN61000-3-2 Class C (@ load≧50%), AS/NZS 60950.1(by CB)(AB Type except ), Compliance to BS EN/EN61000-4-2, KC61347-2-13(except for AB Type) Approved, BS EN/EN61000-3-3, J61347-2-13, BS EN/EN55024, KC61347-1, CSA C22.2 No. 250.13-12, GB19510.1, 4, Compliance to BS EN/EN55015, J61347-1, EAC TP TC 020, 5, 3, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB/T 17743, BS EN/EN61347-2-13 independent, 11, 8, 6 | ||
- COO (Country of Origin):
- TW
