MEAN WELL IP67 LED Driver, 48V, 153.6 dBm Io
- RS Stock No.:
- 534-731
- Distrelec Article No.:
- 303-72-387
- Mfr. Part No.:
- HLG-150H-48
- Brand:
- MEAN WELL
This image is representative of the product range
- RS Stock No.:
- 534-731
- Distrelec Article No.:
- 303-72-387
- Mfr. Part No.:
- HLG-150H-48
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 153.6dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 43V, 53V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Series | HLG-150H | |
| Standards/Approvals | J61347-1, Compliance to BS EN/EN55015, BS EN/EN 61347-2-13, KSC 9547(except for D-Type), BS EN/EN61000-3-2 Class C (@ load≧60%), IP65 or IP67, GB17625.1, GB19510.1, GB19510.14, EAC TP TC 004 Approved, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 11, UL8750(Type”HL”), BS EN/EN55032 Class B, 8, KC61347-1, AS/NZS 61347-1(except for AB-Type), BS EN/EN61547, BS EN/EN 61347-1, EAC TP TC 020, KC61347-2-13(except for D-Type), 3, J61347-2-13(except for D-Type), Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, KSC 9815(except for D-Type), 4, BS EN/EN55024, BS EN/EN61000-3-3, AS/NZS 61347-2-13(except for AB-Type) independent, GB/T 17743, 5, 6 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 153.6dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 43V, 53V | ||
Operating Modes Constant Current, Constant Voltage | ||
Series HLG-150H | ||
Standards/Approvals J61347-1, Compliance to BS EN/EN55015, BS EN/EN 61347-2-13, KSC 9547(except for D-Type), BS EN/EN61000-3-2 Class C (@ load≧60%), IP65 or IP67, GB17625.1, GB19510.1, GB19510.14, EAC TP TC 004 Approved, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 11, UL8750(Type”HL”), BS EN/EN55032 Class B, 8, KC61347-1, AS/NZS 61347-1(except for AB-Type), BS EN/EN61547, BS EN/EN 61347-1, EAC TP TC 020, KC61347-2-13(except for D-Type), 3, J61347-2-13(except for D-Type), Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, KSC 9815(except for D-Type), 4, BS EN/EN55024, BS EN/EN61000-3-3, AS/NZS 61347-2-13(except for AB-Type) independent, GB/T 17743, 5, 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
