MEAN WELL IP65 LED Driver, 20V, 300 dBm Io and Vo
- RS Stock No.:
- 523-169
- Distrelec Article No.:
- 301-34-805
- Mfr. Part No.:
- HLG-320H-20A
- Brand:
- MEAN WELL
- RS Stock No.:
- 523-169
- Distrelec Article No.:
- 301-34-805
- Mfr. Part No.:
- HLG-320H-20A
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 20V | |
| Maximum Output Power | 300dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 17V, 22V | |
| Standards/Approvals | KC61347-1, Compliance to BS EN/EN55015, KC61347-2-13(except for AB, CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, BS EN/EN61547, J61347-1, Compliance to BS EN/EN61000-4-2, 4, GB19510.1, GB/T 17743, 5, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, GB17625.1, 3, 8, GB19510.14, C-Type), 11, 6, IP65 or IP67 (except for HLG-320H C-Type), BS EN/EN55032 (CISPR32) Class B, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧50%), UL8750(Type”HL”), J61347-2-13 (except for C-Type), EAC TP TC 020, BS EN/ES/NZS 61347-2-13 independent, EAC TP TC 004, BS EN/EN55024 | |
| Series | HLG-320H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 20V | ||
Maximum Output Power 300dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 17V, 22V | ||
Standards/Approvals KC61347-1, Compliance to BS EN/EN55015, KC61347-2-13(except for AB, CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-1, BS EN/EN61547, J61347-1, Compliance to BS EN/EN61000-4-2, 4, GB19510.1, GB/T 17743, 5, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, GB17625.1, 3, 8, GB19510.14, C-Type), 11, 6, IP65 or IP67 (except for HLG-320H C-Type), BS EN/EN55032 (CISPR32) Class B, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧50%), UL8750(Type”HL”), J61347-2-13 (except for C-Type), EAC TP TC 020, BS EN/ES/NZS 61347-2-13 independent, EAC TP TC 004, BS EN/EN55024 | ||
Series HLG-320H | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL 60 dBm Output Io and Vo
- MEAN WELL 321.3 dBm Output Io and Vo
- MEAN WELL 320.4 dBm Output Io and Vo
- MEAN WELL 321.3 dBm Output Io and Vo, 10V PWM and Resistance
- MEAN WELL 320 W Output, 19A Io and Vo
- MEAN WELL 320 W Output, 10.7A Io and Vo
- MEAN WELL 54 V Output 5.95A Io and Vo
- MEAN WELL 40.32 dBm Output Io and Vo
