MEAN WELL LED Driver, 24V Output, 240W Output, 10A Output, Constant Current / Constant Voltage
- RS Stock No.:
- 576-937
- Mfr. Part No.:
- HLG-240H-24
- Brand:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 576-937
- Mfr. Part No.:
- HLG-240H-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Maximum Output Power | 240W | |
| Output Current | 10A | |
| Input Voltage | 127 → 431 V dc | |
| Operation | Constant Current / Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Maximum Output Power 240W | ||
Output Current 10A | ||
Input Voltage 127 → 431 V dc | ||
Operation Constant Current / Constant Voltage | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 24Vdc at 10A and IP67 and Cable output.
Warranty pack 84 Months Bring-In
RoHS Compliant
Packing quantity 12
RoHS Compliant
Packing quantity 12
Related links
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 480W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240 W Output, 10A 3 in 1 Dimming
- MEAN WELL LED Driver 200W Output Constant Current / Constant Voltage
- MEAN WELL 240 W Output Constant Current / Constant Voltage
- MEAN WELL 96 W Output Constant Current / Constant Voltage
- MEAN WELL 120 W Output Constant Current / Constant Voltage
