MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 480 W, 10A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$317.17

(exc. GST)

$348.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
  • Plus 2 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.17

*price indicative

RS Stock No.:
424-960
Mfr. Part No.:
HLG-480H-48B
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V

Product Type

LED Driver

Maximum Output Power

480W

Input Voltage

127V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP67, IP65

Driver Current

10A

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

J61347-2-13 (except for B, AB and D-type), KC61347-2-13(except for AB-type), UL8750(type”HL”), KC61347-1, IP65 or IP67 Approved, BS EN/ES/NZS 61347-1, GB19510.1, design refer to BS EN/EN60335-1(by request), EAC TP TC 004, BS EN/ES/NZS 61347-2-13 independent, GB19510.14, J61347-1, CSA C22.2 No. 250.0-08

Series

HLG

Number of Outputs

1

Power Dissipation

0.5W

The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 48VDC at 10A and 3 in 1 dimming and IP67 and Cable output.

Warranty pack 84 Months Bring-In

RoHS Compliant

Packing quantity 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy