MEAN WELL IP65, IP67 1 Output LED Driver, 30V, 240 W, 8A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$146.94

(exc. GST)

$161.63

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 53 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.94

*price indicative

RS Stock No.:
424-922
Distrelec Article No.:
110-52-804
Mfr. Part No.:
HLG-240H-30
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

30V

Product Type

LED Driver

Maximum Output Power

240W

Input Voltage

127V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

Operating Modes

Constant Current/Constant Voltage

LED Voltage

15V, 30V

Driver Current

8A

Series

HLG

Number of Outputs

1

Standards/Approvals

KC61347-2-13(except for AB, C, D-type) Approved, J61347-2-13(except for B, AB and D-type), KC61347-1, BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type), UL8750(type”HL”), GB19510.1, EAC TP TC 004, UL8750, CAN/CSA-C22.2 No. 107.1-01, GB19510.14(except for C-type), UL1012, BIS IS15885( for 48V only), IEC/UL/BS EN/EN 62368-1(except for AB, D type), BS EN/ES/NZS 61347-1, CSA C22.2 No. 250.0-08, IP65 or IP67, J61347-1

Power Dissipation

0.5W

RoHS Status: Exempt

The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 30Vdc at 8A and IP67 and Cable output.

Warranty pack 84 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy