MEAN WELL IP67, IP65 1 Output LED Driver, 54V, 150 W, 2.8A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-798
- Mfr. Part No.:
- HLG-150H-54B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$81.04
(exc. GST)
$89.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $81.04 |
*price indicative
- RS Stock No.:
- 424-798
- Mfr. Part No.:
- HLG-150H-54B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 127V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 2.8A | |
| LED Voltage | 27V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG | |
| Number of Outputs | 1 | |
| Standards/Approvals | AS/NZS 61347-1(except for AB-type), KC61347-2-13(except for D-type) Approved, BIS IS15885( for 12B, 24B, 36A, 54A only), EAC TP TC 004, BS EN/EN 61347-1, J61347-2-13(except for D-type), IP65 or IP67, CSA C22.2 No. 250.0-08, UL8750(type”HL”), GB19510.14, AS/NZS 61347-2-13(except for AB-type) independent, GB19510.1, J61347-1, BS EN/EN 61347-2-13, KC61347-1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 127V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP67, IP65 | ||
Driver Current 2.8A | ||
LED Voltage 27V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG | ||
Number of Outputs 1 | ||
Standards/Approvals AS/NZS 61347-1(except for AB-type), KC61347-2-13(except for D-type) Approved, BIS IS15885( for 12B, 24B, 36A, 54A only), EAC TP TC 004, BS EN/EN 61347-1, J61347-2-13(except for D-type), IP65 or IP67, CSA C22.2 No. 250.0-08, UL8750(type”HL”), GB19510.14, AS/NZS 61347-2-13(except for AB-type) independent, GB19510.1, J61347-1, BS EN/EN 61347-2-13, KC61347-1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 150 W Output, 7.5A 3 in 1 Dimming
- MEAN WELL LED Driver 150 W Output, 3.6A 3 in 1 Dimming
- MEAN WELL LED Driver 240 W Output, 4.45A 3 in 1 Dimming
- MEAN WELL 150 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 10V PWM Signal or Resistance, 0 to 10 V
- MEAN WELL Constant Voltage+Constant Current LED Driver 150 W Output 3 in 1
- MEAN WELL 150 W Output
- MEAN WELL 150 W Output
