MEAN WELL IP65, IP67 1 Output LED Driver, 42V, 120 W, 2.9A 3 in 1 Dimming LED Driver

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
424-773
Distrelec Article No.:
300-11-445
Mfr. Part No.:
HLG-120H-42A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

42V

Product Type

LED Driver

Maximum Output Power

120W

Input Voltage

127V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

Driver Current

2.9A

LED Voltage

21V, 42V

Operating Modes

Constant Current/Constant Voltage

Series

HLG

Number of Outputs

1

Standards/Approvals

EAC TP TC 004, KC61347-2-13(except for D-type) Approved, AS/NZS 61347-1(except for AB-type), BS EN/EN 61347-1, UL8750(type”HL”), BS EN/EN 61347-2-13, GB19510.1, AS/NZS 61347-2-13(except for AB-type) independent, KC61347-1, J61347-2-13(except for D-type), BIS IS15885( for 12B, 24B, 36A, 54A only), IP65 or IP67, CSA C22.2 No. 250.0-08, J61347-1, GB19510.14

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 42Vdc at 2.9A and IP65 and Cable output and Dimming with Potentiometer.

Warranty pack 84 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy