MEAN WELL IP65, IP67 1 Output LED Driver, 42V, 200 W, 4.76A 3 in 1 Dimming LED Driver

Subtotal (1 unit)*

$104.27

(exc. GST)

$114.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.27

*price indicative

RS Stock No.:
424-899
Distrelec Article No.:
301-34-675
Mfr. Part No.:
ELG-200-42A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

42V

Maximum Output Power

200W

Input Voltage

142V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

LED Voltage

21V, 42V

Driver Current

4.76A

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

EAC TP TC 004, BS EN/ EN61000-3-3, IEC/BS EN/ES/NZS 61347-1, BS EN/EN62384, KC61347-2-13, IP65 or IP67, KC61347-1, CSA C22.2 No. 250.13-12, BS EN/EN61000-3-2 Class C, GB17625.1, KN61547, IEC/BS EN/ES/NZS 61347-2-13, UL8750, BS EN/EN55015, GB19510.1, KC KN15, GB/T 17743, BIS IS15885, EAC TP TC 020, GB19510.14

Number of Outputs

1

Series

ELG

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and Output 42Vdc at 4.76A and cable output and Adjust CC with Potentiometer.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy