MEAN WELL IP65, IP67 1 Output LED Driver, 30V, 120 W, 4A 3 in 1 Dimming LED Driver

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
424-783
Distrelec Article No.:
300-11-439
Mfr. Part No.:
HLG-120H-30A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

30V

Maximum Output Power

120W

Input Voltage

127V dc, 431V dc

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

3 in 1 Dimming

Input Voltage Type

DC

IP Rating

IP65, IP67

LED Voltage

15V, 30V

Driver Current

4A

Operating Modes

Constant Current/Constant Voltage

Number of Outputs

1

Series

HLG

Standards/Approvals

UL8750(type”HL”), GB19510.14, BS EN/EN 61347-2-13, GB19510.1, KC61347-2-13(except for D-type) Approved, EAC TP TC 004, AS/NZS 61347-1(except for AB-type), IP65 or IP67, BS EN/EN 61347-1, BIS IS15885( for 12B, 24B, 36A, 54A only), KC61347-1, J61347-2-13(except for D-type), J61347-1, AS/NZS 61347-2-13(except for AB-type) independent, CSA C22.2 No. 250.0-08

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 30Vdc at 4A and IP65 and Cable output and Dimming with Potentiometer.

Warranty pack 84 Months Bring-In

RoHS Compliant

Packing quantity 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy