Osram IP20 1 Output LED Driver, 18V, 42 V, 40 W, 1.05 A, 150mA Dimmable
- RS Stock No.:
- 327-745
- Distrelec Article No.:
- 303-93-970
- Mfr. Part No.:
- OTI-DALI-40/220-240/1A0-NFC-T-G
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$130.81
(exc. GST)
$143.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $130.81 | - |
| 10 - 99 | $117.73 | 9% |
| 100 + | $108.56 | 17% |
*price indicative
- RS Stock No.:
- 327-745
- Distrelec Article No.:
- 303-93-970
- Mfr. Part No.:
- OTI-DALI-40/220-240/1A0-NFC-T-G
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 18V, 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Dimmable | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 150A | |
| LED Voltage | 18V, 42V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE / UKCA / DALI-2 / CQC / RCM | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 18V, 42V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Dimmable | ||
Input Voltage Type AC/DC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Driver Current 1.05A, 150A | ||
LED Voltage 18V, 42V | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals CE / UKCA / DALI-2 / CQC / RCM | ||
- COO (Country of Origin):
- CN
The Osram cutting-edge compact constant current LED driver designed for versatile application in track lighting. This intelligent driver enables seamless integration with DALI systems, providing outstanding energy efficiency and exceptional dimming capabilities. With smart technology such as NFC, settings can be adjusted quickly and easily, ensuring optimal performance across different environments. The driver boasts a remarkable lifespan of up to 100,000 hours, making it a cost-effective choice for retailers and hospitality venues alike. Engineered with a robust design, it offers a strong level of protection and is perfect for various lighting needs in shops, hotels, and restaurants.
Designed for versatility in track lighting applications
Integrates smoothly with DALI systems for enhanced control
Adjustable output current ensures adaptability to specific requirements
Features exceptional dimming capabilities from 1% to 100%
Complies with DALI-2 certification for added reliability
High efficiency ensures reduced energy consumption
IP20 rating ensures suitability for indoor use
Compact housing allows for minimal installation space
Automatic protections enhance operational safety
Remote programming via NFC simplifies configuration and adjustments
Related links
- Osram 42 V Output 1050mA, 150 mA Dimmable
- Osram 42 V Output 1050mA Dimmable 1 to 100%
- Osram 42 V Output 1050mA, 150 mA 1 to 100%
- Osram LED Driver 50 V Output 1050mA DALI
- Osram 50 V Output 1050mA, 500 mA 1 to 100%
- Osram LED Driver 50 V Output 1050mA, 500 mA Amplitude Modulation
- Osram Compact Constant Current LED Driver 38 W Output 350 mA Amplitude Modulation
- Osram LED Driver 7.5 V Output 1050mA, 150 mA Amplitude Modulation
