Osram IP20 1 Output LED Driver, 18V, 42 V, 40 W, 1.05 A, 150mA 1 to 100%
- RS Stock No.:
- 327-741
- Distrelec Article No.:
- 303-93-963
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-BL-T-B
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save $188.10
View bulk pricing optionsSubtotal (1 unit)*
$188.05
(exc. GST)
$206.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $188.05 | - |
| 10 + | $169.24 | $188.10 |
*price indicative
- RS Stock No.:
- 327-741
- Distrelec Article No.:
- 303-93-963
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-BL-T-B
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 18V, 42V | |
| Maximum Output Power | 40W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 150A | |
| Standards/Approvals | UKCA, RCM, CQC, CE | |
| Series | OT WI 40/220-240/1A0 NFC BL T-B | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 18V, 42V | ||
Maximum Output Power 40W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 150A | ||
Standards/Approvals UKCA, RCM, CQC, CE | ||
Series OT WI 40/220-240/1A0 NFC BL T-B | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The Osram compact LED driver merges advanced technology with user-friendly features, making it ideal for modern lighting solutions. The OPTOTRONIC Wireless Intelligent series offers a Bluetooth mesh-enabled interface, ensuring seamless integration with smart platforms. Built to support a wide voltage range, its robust design guarantees durability and high efficiency, giving you peace of mind for extended use. Whether it's for retail spaces or hospitality environments, this dimmable driver with flexible output characteristics ensures optimized lighting performance tailored to your needs. Its NFC capability allows for easy adjustments, making setup and configuration quicker than ever. With a lifespan of up to 100,000 hours, this product stands as a testament to quality and reliability in contemporary lighting applications.
Equipped with Bluetooth mesh technology for easy connectivity
Customizable output current settings enhance versatility
Short housing design enables closer spotlight placements
High-quality dimming range supports various lighting needs
Automatic reversible overheating, overload, and short-circuit protection ensures safety
Ultra-low standby power consumption contributes to energy efficiency
Designed for a wide ambient temperature range for flexible installation
NFC programming offers straightforward configuration
Compact and lightweight structure facilitates effortless installation
IP20 classification provides adequate protection for indoor use
Related links
- Osram 42 V Output 1050mA, 150 mA 1 to 100%
- Osram 42 V Output 1050mA, 150 mA Dimmable
- Osram 42 V Output 1050mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram Dimmable 54 V Output 1050mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram LED Driver 54 V Output 1050mA, 150 mA 1 to 100%
- Osram LED Driver 54 V Output 1050mA, 350 mA Amplitude Modulation
