Osram IP20 1 Output LED Driver, 18V, 42 V, 40 W, 1.05 A, 150mA Dimmable
- RS Stock No.:
- 327-744
- Distrelec Article No.:
- 303-93-969
- Mfr. Part No.:
- OTI-DALI-40/220-240/1A0-NFC-T-B
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$130.81
(exc. GST)
$143.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $130.81 |
| 10 - 99 | $117.73 |
| 100 + | $108.56 |
*price indicative
- RS Stock No.:
- 327-744
- Distrelec Article No.:
- 303-93-969
- Mfr. Part No.:
- OTI-DALI-40/220-240/1A0-NFC-T-B
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 18V, 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Dimmable | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| LED Voltage | 18V, 42V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 150A | |
| Standards/Approvals | CE / UKCA / DALI-2 / CQC / RCM | |
| Series | Compact constant current LED driver | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 18V, 42V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Dimmable | ||
Input Voltage Type AC/DC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
LED Voltage 18V, 42V | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 150A | ||
Standards/Approvals CE / UKCA / DALI-2 / CQC / RCM | ||
Series Compact constant current LED driver | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The Osram is an intelligent, compact constant current LED driver designed for versatility and high performance. This DALI NFC track driver is engineered to ensure exceptional quality lighting with a dimmable feature, making it ideal for various applications including retail and hospitality environments. Its compact design allows for minimal distance between spotlights, providing flexibility in installation and adaptation to diverse lighting needs. With an impressive operational lifetime of up to 100,000 hours, it offers a reliable solution for energy-efficient lighting solutions. The integration of NFC technology simplifies output current adjustments, while DALI-2 certification guarantees compliance with the latest lighting control standards. Embrace the future of lighting with this innovative driver that combines functionality, efficiency, and an outstanding quality of light.
Optimizes light quality with low output ripple current
Facilitates quick and precise output current adjustments via NFC technology
Offers high-quality dimming capabilities from 1 to 100%
Designed for compatibility with DALI-2, ensuring seamless integration
Built for easy control through Touch DIM applications
Compact design enhances versatility in installation across different settings
Maintains high efficiency and low total harmonic distortion for energy savings
Advanced protection features to safeguard against overheating and overload
Suitable for a variety of applications including track lighting in commercial settings
Related links
- Osram 42 V Output 1050mA, 150 mA Dimmable
- Osram 42 V Output 1050mA Dimmable 1 to 100%
- Osram 42 V Output 1050mA, 150 mA 1 to 100%
- Osram LED Driver 50 V Output 1050mA DALI
- Osram 50 V Output 1050mA, 500 mA 1 to 100%
- Osram LED Driver 50 V Output 1050mA, 500 mA Amplitude Modulation
- Osram Compact Constant Current LED Driver 38 W Output 350 mA Amplitude Modulation
- Osram LED Driver 7.5 V Output 1050mA, 150 mA Amplitude Modulation
