Osram IP20 LED Driver, 18V, 42 V, 40 W, 1.05 A, 150mA 1 to 100%

Get a bulk buy discount

Add 10 more to save $262.80

View bulk pricing options

Subtotal (1 unit)*

$262.69

(exc. GST)

$288.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$262.69-
10 +$236.41$262.80

*price indicative

RS Stock No.:
327-738
Distrelec Article No.:
303-93-966
Mfr. Part No.:
OT-WI-40/220-240/1A0-NFC-CA-T-B
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

18V, 42V

Maximum Output Power

40W

Input Voltage

198V, 264V

Dimming Operation

1 to 100%

Input Voltage Type

AC

Terminal Type

Push

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

1.05A, 150A

Standards/Approvals

RCM, CE, CQC, UKCA

COO (Country of Origin):
CN
The Osram OPTOTRONIC Wireless Intelligent – Casambi NFC Track offers an innovative approach to LED driver technology, seamlessly integrating advanced lighting control with ease of use. Designed for versatility, this compact constant current LED driver enables efficient dimming functionality and intricate control via NFC technology, making it ideal for modern track lighting applications. With exceptional longevity and reliability, it promises a lifespan of up to 100,000 hours, ensuring minimal maintenance and maximum performance. Whether you're illuminating retail spaces, hospitality venues, or residential areas, this driver provides the high quality of light and functionality needed to create dynamic lighting environments that adapt to your needs.

Integrated Casambi lighting control system enhances ease of use

Compact housing minimizes space without compromising performance

NFC technology allows for quick and convenient setting adjustments

Provides high-quality dimming across a wide range for optimal ambiance

High efficiency contributes to lower energy costs and environmental impact

Robust surge protection safeguards against electrical disturbances

Flexible output characteristic meets diverse lighting requirements

Streamlined installation process supports quick deployments

Low total harmonic distortion ensures smooth and flicker-free light output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy