Osram IP20 1 Output LED Driver, 18V, 42 V, 40 W, 1.05 A, 150mA 1 to 100%
- RS Stock No.:
- 327-739
- Distrelec Article No.:
- 303-93-967
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-CA-T-G
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$262.69
(exc. GST)
$288.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $262.69 |
| 10 + | $236.41 |
*price indicative
- RS Stock No.:
- 327-739
- Distrelec Article No.:
- 303-93-967
- Mfr. Part No.:
- OT-WI-40/220-240/1A0-NFC-CA-T-G
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 18V, 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 18V, 42V | |
| Driver Current | 1.05A, 150A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE, CQC, RCM, UKCA | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 18V, 42V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 18V, 42V | ||
Driver Current 1.05A, 150A | ||
Operating Modes Constant Current | ||
Standards/Approvals CE, CQC, RCM, UKCA | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver is designed to enhance your lighting experience. With an integrated Casambi lighting control system, this driver offers seamless wireless functionality, allowing you to effortlessly adjust your lighting to match the mood. The product boasts a supply voltage range of 220 to 240 V and a long lifetime of up to 100,000 hours, making it a reliable choice for various applications, including retail and hospitality. Its innovative design ensures a high quality of light with minimal output ripple current, creating an inviting atmosphere. Additionally, the versatility and ease of use offered by NFC programming allow for straightforward output current adjustments, tailoring your lighting solution to your specific requirements. This product exemplifies excellence in modern lighting technology.
Integrated Casambi lighting control system for easy wireless management
High-quality light output minimizing unwanted ripple currents
Short housing design for reduced distance between multiple spotlights
NFC-enabled for quick and efficient output current setting
Dimming capabilities ranging from 1% to 100% for precise lighting control
Robust IP20 protection for indoor environments
Maximum output power capacity of 40 W for versatile applications
Designed with automatic reversible overheating and overload protection
Lightweight design facilitates simple installation and transport
Supports a wireless communication range of up to 10 m, enhancing flexibility
Related links
- Osram 42 V Output 1050mA, 150 mA 1 to 100%
- Osram 42 V Output 1050mA, 150 mA Dimmable
- Osram 42 V Output 1050mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram LED Driver 54 V Output 1050mA Dimmable
- Osram LED Driver 54 V Output 1050mA, 150 mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable 1 to 100%
- Osram Dimmable 54 V Output 1050mA Dimmable 1 to 100%
