Osram IP20 1 Output LED Driver, 25V, 42 V, 33.6 W

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$75.83

(exc. GST)

$83.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$75.83-
10 - 99$68.2310%
100 +$62.9616%

*price indicative

RS Stock No.:
327-729
Mfr. Part No.:
OT-FIT-30/220-240/800-CS-T-B
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

25V, 42V

Product Type

LED Driver

Maximum Output Power

33.6W

Input Voltage

198V, 264V

Dimming Operation

No

Terminal Type

Push

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Current

LED Voltage

25V, 42V

Series

OT FIT 30/220-240/800 CS T-B

Number of Outputs

1

Standards/Approvals

EAC, CQC, ENEC, RCM, CE

Power Dissipation

4.4W

COO (Country of Origin):
CN
The Osram compact constant current LED driver is designed to provide high-quality lighting solutions for various applications, particularly in track lighting setups. Engineered for reliability and efficiency, this product offers a versatile output current selection, making it adaptable to diverse lighting needs. With a long lifespan of up to 50,000 hours and a robust design that caters to different operating conditions, this driver ensures optimal performance while minimizing maintenance requirements. Its sleek, space-saving construction facilitates easy integration into existing fixtures, ensuring minimal visual disruption. Ideal for retail and hospitality environments, this LED driver enhances the ambiance with excellent light quality, tailored to bring out the best in your lighting design.

Delivers efficient performance with low total harmonic distortion

Enables flexibility through multiple output current settings

Boasts a compact design for convenient installation in tight spaces

Constructed with a durable plastic casing for longevity

Ensures compliance with rigorous safety standards and certifications

Supports seamless integration with various fixtures and lighting systems

Utilizes automatic protections to safeguard against common electrical faults

Facilitates user-friendly programming via a simple DIP switch interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy