Inventronics IP20 1 Output LED Driver, 27V, 51 V, 40.8 W Non-Dimmable
- RS Stock No.:
- 327-704
- Mfr. Part No.:
- OT-40/170-240/1A0-4DIM-NFC-G3-CE
- Brand:
- Inventronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$27.34
(exc. GST)
$30.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.34 | - |
| 10 - 99 | $24.60 | 10% |
| 100 + | $22.70 | 16% |
*price indicative
- RS Stock No.:
- 327-704
- Mfr. Part No.:
- OT-40/170-240/1A0-4DIM-NFC-G3-CE
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 27V, 51V | |
| Maximum Output Power | 40.8W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | RCM, CCC, CE, EAC, ENEC, UKCA | |
| Number of Outputs | 1 | |
| Power Dissipation | 6.1W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 27V, 51V | ||
Maximum Output Power 40.8W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Standards/Approvals RCM, CCC, CE, EAC, ENEC, UKCA | ||
Number of Outputs 1 | ||
Power Dissipation 6.1W | ||
- COO (Country of Origin):
- CN
The Osram highly efficient linear and area constant current driver, specifically designed for various lighting applications. With an operating voltage range of 220-240V, this device ensures that your lighting systems achieve optimal performance while maintaining energy efficiency. Its robust build guarantees a long service life of up to 50,000 hours, making it a reliable choice for both commercial and residential environments. The compact design allows for flexible installation in modern luminaires, ensuring aesthetic integration without compromising on functionality. It supports a wide output voltage range and is suitable for protection classes I and II, providing versatility for a variety of lighting needs.
Compact design fits seamlessly into different lighting setups
Flexible current setting via DIP switches to cater to varying requirements
Robust protection mechanisms ensure operational safety in demanding environments
High efficiency contributes to reduced energy consumption and long-term savings
Reliable performance with low ripple current enhances overall light quality
Wide application scope includes offices, supermarkets, and public buildings
Galvanic isolation ensures enhanced safety during operation
Related links
- Osram 90 V Output 550mA Non-Dimmable
- Inventronics 90 V Output, 61.2 W Output Non-Dimmable
- Osram LED Driver 40 V Output, 42 W Output Non-Dimmable
- Osram
- Osram LED Driver 54 V Output 1050mA 900 mA Non-Dimmable
- Osram LED Driver 51 V Output 1.6A Non-Dimmable
- Osram LED Driver 51 V Output 170mA, 500 mA Non-Dimmable
- Inventronics ICUTRONIC 54 V Output, 75.2 W Output Non-Dimmable
