Inventronics IP20 1 Output LED Driver, 240V, 54 V, 75 W, 700mA 1 to 100%
- RS Stock No.:
- 327-662
- Mfr. Part No.:
- OTI-DALI-75/220-240/700-D-LT2-UF-L
- Brand:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$217.96
(exc. GST)
$239.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $217.96 |
| 10 + | $196.17 |
*price indicative
- RS Stock No.:
- 327-662
- Mfr. Part No.:
- OTI-DALI-75/220-240/700-D-LT2-UF-L
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 240V, 54V | |
| Maximum Output Power | 75W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | EAC, CE, CCC, BIS, VDE-ENEC, VDE-EMC, RCM, EL | |
| Series | OPTOTRONIC Intelligent Ultraflat | |
| Power Dissipation | 7W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 240V, 54V | ||
Maximum Output Power 75W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Input Voltage Type AC/DC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
Number of Outputs 1 | ||
Standards/Approvals EAC, CE, CCC, BIS, VDE-ENEC, VDE-EMC, RCM, EL | ||
Series OPTOTRONIC Intelligent Ultraflat | ||
Power Dissipation 7W | ||
- COO (Country of Origin):
- BG
The Osram is an innovative LED driver designed to meet the demands of modern lighting solutions. This intelligent Ultra flat driver supports versatile dimming options and can handle an output power of up to 75 W, making it suitable for a wide array of applications in commercial and residential environments. Engineered with a sleek, low-profile design, it fits seamlessly into contemporary luminaire designs while enhancing energy efficiency. With advanced features such as DALI-2 certification and integration with Touch DIM technology, it offers exceptional control over lighting scenarios. The driver guarantees high-quality light performance and longevity, ideal for those seeking energy-conscious solutions without compromising on quality or functionality.
Ultra-flat design enables innovative lighting aesthetics
Compatible with DALI and NFC for flexible control options
Offers constant lumen output to maintain brightness over time
Incorporates feedback mechanisms for power consumption tracking
Programmable features can be customized using Tuner4TRONIC software
Robust protection against overload and overheating ensures long-term reliability
Low total harmonic distortion enhances energy efficiency
User-friendly installation with push terminal connections
Ideal for emergency lighting applications as per established standards
Contains environmental sustainability features for responsible disposal
Related links
- Osram LED Driver 54 V Output 700mA
- Osram 54 V Output 400mA, 75 mA 1 to 100%
- Osram 54 V Output 250mA, 700 mA 1 to 100%
- Osram 54 V Output 500mA Full analogue dimming
- Osram LED Driver 75 W Output, 700mA DALI
- Osram 54 V Output 400mA, 75 mA Full analogue dimming
- Osram 54 V Output 120mA, 550 mA 1 to 100%
- Osram LED Driver 75 W Output, 500mA DALI
