Osram IP20 2 Output LED Driver, 300V, 30 W, 700mA 1 to 100% Dimmable
- RS Stock No.:
- 212-2159
- Distrelec Article No.:
- 303-72-971
- Mfr. Part No.:
- OTi-QBM-30/220-240/700-NFC-S
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$222.80
(exc. GST)
$245.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $222.80 |
| 5 - 9 | $216.56 |
| 10 - 24 | $209.44 |
| 25 - 49 | $205.00 |
| 50 + | $200.55 |
*price indicative
- RS Stock No.:
- 212-2159
- Distrelec Article No.:
- 303-72-971
- Mfr. Part No.:
- OTi-QBM-30/220-240/700-NFC-S
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 300V | |
| Product Type | LED Driver | |
| Maximum Output Power | 30W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | Dimmable | |
| Dimming Operation | 1 to 100% | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| LED Voltage | 20V, 50V | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| Standards/Approvals | CE, EL, EAC | |
| Series | OTI DALI | |
| Number of Outputs | 2 | |
| Configuration | Enclosed | |
| Power Dissipation | 0.15W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 300V | ||
Product Type LED Driver | ||
Maximum Output Power 30W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type Dimmable | ||
Dimming Operation 1 to 100% | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
LED Voltage 20V, 50V | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
Standards/Approvals CE, EL, EAC | ||
Series OTI DALI | ||
Number of Outputs 2 | ||
Configuration Enclosed | ||
Power Dissipation 0.15W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- BG
The Osram qualified bluetooth mesh NFC S, compact constant current LED driver. Suitable for downlights, spotlights and LED panels and luminaires with flexible current.
Qualified bluetooth mesh enabled by Silvair Works with OSRAM hub sense
Related links
- Osram LED Driver 50 V Output 500mA Amplitude Modulation
- Osram LED Driver 50 V Output 700mA DALI
- Osram NFC S 40 W Output, 1A 1 to 100%
- Osram LED Driver 20 W Output, 500mA 1 to 100%
- Osram LED Driver 75 W Output, 700mA DALI
- Osram LED Driver 45 V Output 700mA
- Inventronics Non-Isolated Driver 100 W Output, 700mA DALI / TouchDIM / TouchDIM Sensor
- Inventronics Constant Current LED Driver 15 W Output, 700mA Non-Dimmable
