Inventronics IP20 1 Output LED Driver, 12.5V, 120 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$99.75

(exc. GST)

$109.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$99.75
10 - 99$89.77
100 +$82.79

*price indicative

RS Stock No.:
327-696
Mfr. Part No.:
ELEMENT-120/220-240/12-G2
Brand:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Output Voltage

12.5V

Maximum Output Power

120W

Input Voltage

198V, 264V

Dimming Operation

No

Input Voltage Type

AC

IP Rating

IP20

Operating Modes

Constant Voltage

Standards/Approvals

RoHS, RCM, MM, CE, CCC

Series

ELEMENT G2

Number of Outputs

1

Power Dissipation

14.8W

COO (Country of Origin):
CN
The Osram LED driver offers a blend of efficiency and reliability, making it an ideal choice for modern lighting applications. Designed for constant voltage outputs at 24V, it supports a range of decorative and functional lighting needs, from hospitality venues to retail environments. Engineered with a linear form factor and a durable plastic casing, the driver ensures optimal performance while maintaining aesthetic appeal. With an impressive lifetime of up to 30,000 hours, it promotes energy savings and reduces maintenance costs significantly. This product is certified to meet essential safety standards, providing peace of mind for users and installers alike.

Delivers high efficiency, ensuring lowered energy costs

Designed with a power factor exceeding 0--95 for optimal energy usage

Exhibits superior performance with minimal total harmonic distortion

Supports a range of applications, enhancing versatility in lighting designs

Equipped with a comprehensive protection suite, improving reliability

Built to withstand a broad temperature range, assuring stability in various environments

Lightweight construction simplifies installation and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy