Osram IP20 1 Output LED Driver, 15V, 29 V, 20 W, 1.05 A, 350mA Dimmable
- RS Stock No.:
- 327-669
- Distrelec Article No.:
- 303-93-956
- Mfr. Part No.:
- IT-DALI-20/220-240/1A0-E
- Brand:
- Osram
Get a bulk buy discount
Add 10 more to save $105.30
View bulk pricing optionsSubtotal (1 unit)*
$105.36
(exc. GST)
$115.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $105.36 | - |
| 10 - 99 | $94.83 | $105.30 |
| 100 + | $87.45 | $1,791.00 |
*price indicative
- RS Stock No.:
- 327-669
- Distrelec Article No.:
- 303-93-956
- Mfr. Part No.:
- IT-DALI-20/220-240/1A0-E
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 15V, 29V | |
| Maximum Output Power | 20W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 350A | |
| LED Voltage | 15V, 29V | |
| Operating Modes | Constant Current | |
| Series | IT DALI 20/220...240/1A0 E | |
| Number of Outputs | 1 | |
| Standards/Approvals | EAC, VDE-EMC, VDE, UKCA, RCM, ENEC, EN 62386, EN 62384, EN 61547, EN 61347-2-13, EN 61347-1, EN 61000-3-2, EN 55015, DALI-2, CE, CCC | |
| Power Dissipation | 4W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 15V, 29V | ||
Maximum Output Power 20W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 350A | ||
LED Voltage 15V, 29V | ||
Operating Modes Constant Current | ||
Series IT DALI 20/220...240/1A0 E | ||
Number of Outputs 1 | ||
Standards/Approvals EAC, VDE-EMC, VDE, UKCA, RCM, ENEC, EN 62386, EN 62384, EN 61547, EN 61347-2-13, EN 61347-1, EN 61000-3-2, EN 55015, DALI-2, CE, CCC | ||
Power Dissipation 4W | ||
- COO (Country of Origin):
- CN
The Osram premium LED driver integrates innovative technology with a robust design, ideal for street and urban lighting solutions. The driver excels with its versatile DALI-2 interface, providing seamless control and dimming capabilities. Engineered for longevity, it promises a remarkable lifespan of up to 100,000 hours, ensuring that your lighting solutions remain reliable over time. With a wide ambient temperature range of -40 to 60 °C, this driver stands up to both challenging outdoor conditions and high-performance indoor applications. Its flexible output accommodates various wattage needs, suitable for diverse installations while maintaining energy efficiency. The combination of high surge protection and automatic protection features guarantees safety and durability, making it a trusted choice for installers and end-users alike.
AstroDim functionality for dynamic lighting control
DALI-2 certified to comply with the latest industry standards
High surge protection up to 10 kV for enhanced reliability
Fully programmable via T4T software to suit unique requirements
Prevents overheating automatically, ensuring safe operation
Compact dimensions allow easy installation in tight spaces
Suitable for use with both protection class I and II fixtures
Offers a high-efficiency rating, contributing to lower energy costs
Compatible with various output current ranges for flexibility
Easy integration into existing lighting systems for upgrades
Related links
- Osram 29 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram 214 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram IT DALI 75/220-240/1A0 E 55 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram IT DALI 40/220-240/1A0 E 57 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram 285 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram 54 V Output 1050mA, 350 mA Amplitude Modulation
- Osram Dimmable 54 V Output 1050mA Dimmable 1 to 100%
- Osram LED Driver 54 V Output 1050mA Dimmable
