Osram IP20 1 Output LED Driver, 145V, 285 V, 200 W, 1.05 A, 350mA AstroDIM / DALI-2
- RS Stock No.:
- 327-676
- Distrelec Article No.:
- 303-93-957
- Mfr. Part No.:
- IT-DALI-200/220-240/1A0-E
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 327-676
- Distrelec Article No.:
- 303-93-957
- Mfr. Part No.:
- IT-DALI-200/220-240/1A0-E
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 145V, 285V | |
| Maximum Output Power | 200W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | AstroDIM / DALI-2 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 350A | |
| Number of Outputs | 1 | |
| Standards/Approvals | CCC / CE / DALI-2 / EAC / ENEC / RCM / UKCA | |
| Series | IT DALI | |
| Power Dissipation | 16.5W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 145V, 285V | ||
Maximum Output Power 200W | ||
Input Voltage 198V, 264V | ||
Dimming Operation AstroDIM / DALI-2 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 350A | ||
Number of Outputs 1 | ||
Standards/Approvals CCC / CE / DALI-2 / EAC / ENEC / RCM / UKCA | ||
Series IT DALI | ||
Power Dissipation 16.5W | ||
- COO (Country of Origin):
- CN
The Osram innovative DALI driver is designed to provide high-quality performance for various lighting applications. With its AstroDim functionality and a flexible output characteristic, it adapts seamlessly to different requirements, ensuring optimal lighting conditions. The driver boasts impressive surge protection, longevity, and high efficiency, making it an ideal choice for street lighting, industry, and outdoor luminaires. Its programmability through T4T software allows users to tailor the driver to their specific needs, while supporting a wide operating temperature range ensures dependable performance in various environments. Users can trust this product for reliable operation, backed by a 5-year guarantee and DALI-2 certification, confirming its compliance with industry standards.
Versatile design suitable for a variety of outdoor and industrial applications
High surge protection capability ensuring durability in harsh conditions
Fully programmable via dedicated T4T software for customized functionality
Offers a long lifespan of up to 100,000 hours, optimizing maintenance costs
Wide input voltage range enhances compatibility with different systems
DALI-2 certified for advanced dimming and control options
Robust construction capable of operating in extreme temperature conditions
Designed for easy installation and integration with various luminaires
Related links
- Osram 214 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram 29 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram IT DALI 40/220-240/1A0 E 57 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram IT DALI 75/220-240/1A0 E 55 V Output 1050mA, 350 mA AstroDIM / DALI-2
- Osram 260 V Output 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram 75 V Output 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram 35 V Output 1050mA, 70 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram 29 V Output 1050mA, 350 mA Dimmable
