Inventronics CNV-DALI2 LED Driver
- RS Stock No.:
- 285-372
- Mfr. Part No.:
- CNV-DALI2
- Brand:
- Inventronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-372
- Mfr. Part No.:
- CNV-DALI2
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Inventronics Converter can convert DALI 2 command to control the LED lamps current via LED drivers 0∼10V interface. It complies with DALI 2 protocol IEC62386 101,102 and 206.
Convert DALI 2 signal to 0 to 10V dimming signal
Comply with DALI 2 protocol
Powered by auxiliary power with 3 Wire connection to driver
IP66 and IP67
5 years warranty
Related links
- Inventronics LED Driver
- Inventronics PRG-MUL2 LED Driver
- Inventronics LED Driver 8 W Output, 180mA Non-Dimmable
- Inventronics LED Driver 40 V Output 500mA, 700 mA PWM
- Inventronics LED Driver 40 V Output 200mA, 350 mA PWM
- Inventronics Constant Current LED Driver 15 W Output, 350mA Non-Dimmable
- Inventronics LED Driver 90 V Output 350mA 550 mA Non-Dimmable
- Inventronics LED Driver 51 V Output 1400mA, 600 mA Non-Dimmable
