Texas Instruments 5 Output Display Driver, 1.2A LED Driver
- RS Stock No.:
- 181-376
- Mfr. Part No.:
- LM3404HVMA/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 15 unit(s) shipping from 23 November 2026
- Final 1 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 23 | $4.32 | - |
| 24 - 47 | $4.21 | 2% |
| 48 + | $4.17 | 3% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3.57
(exc. GST)
$3.93
(inc. GST)
- RS Stock No.:
- 181-376
- Mfr. Part No.:
- LM3404HVMA/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Display Driver | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| LED Voltage | 75V | |
| Driver Current | 1.2A | |
| Series | LM3404HV | |
| Number of Outputs | 5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Display Driver | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
LED Voltage 75V | ||
Driver Current 1.2A | ||
Series LM3404HV | ||
Number of Outputs 5 | ||
Standards/Approvals RoHS | ||
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
- RS Stock No. 0181376P
- Mfr. Part No. LM3404HVMA/NOPB
Each (Supplied in a Tube)
$4.32
- RS Stock No. 7099161P
- Mfr. Part No. TLC59116IPWR
Each (Supplied on a Reel)
$3.58
- RS Stock No. 7099161
- Mfr. Part No. TLC59116IPWR
Each
$3.58
- RS Stock No. 9236775
- Mfr. Part No. TLC5947DAP
Each (In a Tube of 46)
$5.689
Related links
- Texas Instruments LED Driver, 1.2A
- Texas Instruments LED Driver 6 V Output, 1A
- Texas Instruments LED Driver 1.34 V Output 30 mA
- Texas Instruments LED Driver IC 75 V dc 1 A 8-Pin HSOP
- Texas Instruments LED Driver 38 V Output, 1.2A PWM
- Texas Instruments LED Driver 30mA
- Texas Instruments LED Driver 34mA
- Texas Instruments LED Driver 38 V Output, 1.8mA PWM









