Texas Instruments 24 Output Display Driver, 30V, 30mA LED Driver
- RS Stock No.:
- 923-6775
- Mfr. Part No.:
- TLC5947DAP
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 230 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 46 units)*
$261.69
(exc. GST)
$287.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 184 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 46 - 184 | $5.689 | $261.69 | - |
| 230 + | $5.12 | $235.52 | 10% |
*price indicative
- RS Stock No.:
- 923-6775
- Mfr. Part No.:
- TLC5947DAP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Display Driver | |
| Output Voltage | 30V | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| LED Voltage | 43V | |
| Driver Current | 30mA | |
| Number of Outputs | 24 | |
| Series | TLC5947 | |
| Standards/Approvals | RoHS, CE | |
| Power Dissipation | 5318mW | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Display Driver | ||
Output Voltage 30V | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
LED Voltage 43V | ||
Driver Current 30mA | ||
Number of Outputs 24 | ||
Series TLC5947 | ||
Standards/Approvals RoHS, CE | ||
Power Dissipation 5318mW | ||
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Related links
- Texas Instruments LED Driver 30mA
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
- Taiwan Semiconductor LED Driver 650mA PWM, Analogue dimming control
- Texas Instruments LED Driver 34mA
- MEAN WELL LED Driver 240 W Output, 8A 3 in 1 Dimming
- Texas Instruments LED Driver 6 V Output, 1A
- Texas Instruments LED Driver 38 V Output, 1.2A PWM
- Texas Instruments LED Driver 38 V Output, 1.8mA PWM
