Texas Instruments 24 Output Display Driver, 30V, 30mA LED Driver

This image is representative of the product range

Subtotal (1 unit)*

$7.67

(exc. GST)

$8.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 23 November 2026
  • Plus 207 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.67

*price indicative

Packaging Options:
RS Stock No.:
709-2504
Mfr. Part No.:
TLC5947DAP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Display Driver

Output Voltage

30V

Input Voltage

3V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Terminal Type

Solder

Driver Current

30mA

Operating Modes

Constant Current

LED Voltage

43V

Standards/Approvals

RoHS, CE

Series

TLC5947

Number of Outputs

24

Power Dissipation

5318mW

Signage/Linear LED Drivers, Texas Instruments


A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.

LED Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy