Texas Instruments 16 Output Display Driver, 17V, 34mA LED Driver
- RS Stock No.:
- 162-7838
- Mfr. Part No.:
- TLC59282RGET
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7838
- Mfr. Part No.:
- TLC59282RGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage | 17V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| LED Voltage | 55V | |
| Driver Current | 34mA | |
| Number of Outputs | 16 | |
| Standards/Approvals | RoHS, CE | |
| Series | TLC59282 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 17V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
LED Voltage 55V | ||
Driver Current 34mA | ||
Number of Outputs 16 | ||
Standards/Approvals RoHS, CE | ||
Series TLC59282 | ||
- COO (Country of Origin):
- MY
Signage/Linear LED Drivers, Texas Instruments
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
LED Drivers, Texas Instruments
Related links
- Texas Instruments LED Driver 3.7mA
- Texas Instruments LED Driver 30mA
- Texas Instruments LED Driver 6 V Output, 1A
- Texas Instruments LED Driver 38 V Output, 1.2A PWM
- Texas Instruments LED Driver 38 V Output, 1.8mA PWM
- Texas Instruments LED Driver 1.34 V Output 30 mA
- Texas Instruments LED Driver 3.6 V Output, 1.6mA
- Texas Instruments LED Driver, 1.2A
