MEAN WELL IP67, IP65 1 Output LED Driver, 343V, 200 W, 700mA DALI (DA-Type)
- RS Stock No.:
- 149-744
- Distrelec Article No.:
- 301-57-124
- Mfr. Part No.:
- ELG-200-C700DA-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$78.07
(exc. GST)
$85.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) shipping from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $78.07 |
*price indicative
- RS Stock No.:
- 149-744
- Distrelec Article No.:
- 301-57-124
- Mfr. Part No.:
- ELG-200-C700DA-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 343V | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | DALI (DA-Type) | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| LED Voltage | 142V, 286V | |
| Number of Outputs | 1 | |
| Standards/Approvals | BS EN/EN61000-3-3, IS 15885(Part 2/Sec13), BS EN/EN61000-4-2, GB19510.1, BS EN/ES/NZS 61347-2-13, KC KN15, GB17743, EAC TP TC 004, BS EN/ES/NZS 61347-1, BS EN/EN61000-3-2 Class C, GB19510.14, R-41027766, KC61347-1, (207 by request) for DA Type only, BS EN/EN55015, UL8750(type”HL”), EAC TP TC 020, BISIS15885(for 700A only), CSA C22.2 No. 250.13-12, KN61547, BS EN/EN61547, IP65 or IEC62386-101, KC61347-2-13, BS EN/EN62384, GB17625.1, 102 | |
| Series | ELG-200-C | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 343V | ||
Maximum Output Power 200W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation DALI (DA-Type) | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
LED Voltage 142V, 286V | ||
Number of Outputs 1 | ||
Standards/Approvals BS EN/EN61000-3-3, IS 15885(Part 2/Sec13), BS EN/EN61000-4-2, GB19510.1, BS EN/ES/NZS 61347-2-13, KC KN15, GB17743, EAC TP TC 004, BS EN/ES/NZS 61347-1, BS EN/EN61000-3-2 Class C, GB19510.14, R-41027766, KC61347-1, (207 by request) for DA Type only, BS EN/EN55015, UL8750(type”HL”), EAC TP TC 020, BISIS15885(for 700A only), CSA C22.2 No. 250.13-12, KN61547, BS EN/EN61547, IP65 or IEC62386-101, KC61347-2-13, BS EN/EN62384, GB17625.1, 102 | ||
Series ELG-200-C | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 200 W Output, 700mA 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL LED Driver 240 W Output, 700mA 3 in 1 Dimming
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL LED Driver 200 W Output, 700mA 3 in 1 Dimming
- MEAN WELL Constant Current LED Driver 75 W Output, 350mA 3 in 1
- MEAN WELL LED Driver 200 W Output, 16A 3 in 1 Dimming
- MEAN WELL LED Driver 200 W Output, 8.4A 3 in 1 Dimming
