MEAN WELL IP67, IP65 LED Driver, 107V, 75 W, 350mA 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 149-569
- Distrelec Article No.:
- 301-57-138
- Mfr. Part No.:
- ELG-75-C700DA-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$78.11
(exc. GST)
$85.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.11 |
*price indicative
- RS Stock No.:
- 149-569
- Distrelec Article No.:
- 301-57-138
- Mfr. Part No.:
- ELG-75-C700DA-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 107V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 107V, 53V | |
| Driver Current | 350mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Series | ELG-75-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 107V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
LED Voltage 107V, 53V | ||
Driver Current 350mA | ||
Operating Modes Constant Current | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
Series ELG-75-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC LED Driver is designed to provide constant current mode with PFC. It offers an output of 107VDC at 0.7A and allows dimming with DALI control technology. With an IP67 rating, this driver is suitable for a variety of applications.
Provides constant current mode with PFC
Output of 107VDC at 0.7A
Dimming capability with DALI control technology
IP67 rating for outdoor use
Wide input voltage range of 100-305V
Suitable for LED applications
Related links
- MEAN WELL Constant Current LED Driver 75 W Output
- MEAN WELL 75 W Output, 700mA Io
- MEAN WELL 75 W Output, 700mA 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output, 8A
- MEAN WELL Constant Voltage+Constant Current LED Driver 75 W Output 0 to 10 V dc
- MEAN WELL Constant Current LED Driver 75 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 75 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 75 W Output 3 in 1
