MEAN WELL IP65, IP67 LED Driver, 343V, 200 W 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 149-553
- Distrelec Article No.:
- 303-07-867
- Mfr. Part No.:
- ELG-200-C700-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$71.77
(exc. GST)
$78.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.77 |
*price indicative
- RS Stock No.:
- 149-553
- Distrelec Article No.:
- 303-07-867
- Mfr. Part No.:
- ELG-200-C700-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 343V | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 48V, 96V | |
| Operating Modes | Constant Current | |
| Series | ELG-200-C | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 343V | ||
Maximum Output Power 200W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 48V, 96V | ||
Operating Modes Constant Current | ||
Series ELG-200-C | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver with PFC. It offers a fixed output of 343VDC at 0.7A, with IP67 protection. This driver is ideal for powering LED lighting systems efficiently and reliably.
Output power of 200W
Input voltage range from 100V to 305V
Compact metal housing design
Constant current output for stable performance
IP67 rating for dust and water resistance
Adjustable constant current with potentiometer
RoHS compliant for environmentally friendly operation
Related links
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL 200 W Output, 700mA 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
- MEAN WELL 200 W Output, 700mA DALI (DA-Type)
- MEAN WELL 200 W Output, 0.7A 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 75 W Output 3 in 1
