MEAN WELL IP65, IP67 LED Driver, 36V, 320 W 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-541
- Distrelec Article No.:
- 303-07-892
- Mfr. Part No.:
- HLG-320H-36AB
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$142.43
(exc. GST)
$156.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 left, ready to ship from another location
- Plus 1 left, shipping from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $142.43 |
*price indicative
- RS Stock No.:
- 149-541
- Distrelec Article No.:
- 303-07-892
- Mfr. Part No.:
- HLG-320H-36AB
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 54V | |
| Standards/Approvals | CSA C22.2 No. 250.0-08, EAC TP TC 004, GB19510.14, GB19510.1, GB17743 and GB17625.1, BS EN/ES/NZS 61347-1, BS EN/EN61547, BS EN/ES/NZS 61347-2-13, UL8750, KC61347-2-13, EAC TP TC 020, KC61347-1, J61347-2-13, BS EN/EN55015, BS EN/EN55024, IP65 or J61347-1, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, BS EN/EN61000-4-2 | |
| Series | HLG-320H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 54V | ||
Standards/Approvals CSA C22.2 No. 250.0-08, EAC TP TC 004, GB19510.14, GB19510.1, GB17743 and GB17625.1, BS EN/ES/NZS 61347-1, BS EN/EN61547, BS EN/ES/NZS 61347-2-13, UL8750, KC61347-2-13, EAC TP TC 020, KC61347-1, J61347-2-13, BS EN/EN55015, BS EN/EN55024, IP65 or J61347-1, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, BS EN/EN61000-4-2 | ||
Series HLG-320H | ||
RoHS Status: Exempt
Related links
- MEAN WELL Constant Voltage+Constant Current LED Driver 320 W Output, 13.34A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 229 V Output 1.4A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 305 V Output, 320 W Output 3 in 1
- MEAN WELL Constant Current Mode LED Driver 91 V Output, 320 W Output 3 in 1
- MEAN WELL Constant Current Mode LED Driver 76 V Output, 320 W Output 3 in 1
- MEAN WELL Constant Current Mode LED Driver 428 V Output, 320 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 60 W Output, 1.7A 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output, 1.2A Additive
